STPSC10H065DLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 500
Unit Price: 125,57000 Kč

Similar


SMC Diode Solutions
In Stock: 497
Unit Price: 62,99000 Kč
Datasheet
Diode 650 V 10A Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC10H065DLF

DigiKey Part Number
497-STPSC10H065DLFTR-ND - Tape & Reel (TR)
497-STPSC10H065DLFCT-ND - Cut Tape (CT)
497-STPSC10H065DLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC10H065DLF
Description
DIODE SIC 650V 10A POWERFLAT HV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STPSC10H065DLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
595pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PowerFlat™ (8x8) HV
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC10A065LP-13Diodes Incorporated2 50031-DSC10A065LP-13CT-ND125,57000 KčSimilar
S3D10065LSMC Diode Solutions4971655-S3D10065LCT-ND62,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,64090 Kč97 922,70 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč