Diode 650 V 10A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC10H065BY-TR

DigiKey Part Number
497-18139-2-ND - Tape & Reel (TR)
497-18139-1-ND - Cut Tape (CT)
497-18139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC10H065BY-TR
Description
DIODE SIL CARBIDE 650V 10A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC10H065BY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Mfr
Capacitance @ Vr, F
480pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
DPAK
Speed
Zero Recovery Time > 500mA (Io)
Operating Temperature - Junction
-40°C ~ 175°C
Reverse Recovery Time (trr)
0 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1063,77100 Kč637,71 Kč
10045,00710 Kč4 500,71 Kč
50038,01898 Kč19 009,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,64130 Kč79 103,25 Kč
5 00031,06129 Kč155 306,45 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč