
STPSC10G065D | |
|---|---|
DigiKey Part Number | 497-STPSC10G065D-ND |
Manufacturer | |
Manufacturer Product Number | STPSC10G065D |
Description | DIODE SIL CARB 600V 8A TO220AC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10G065D Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 595pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 50 | 34,76420 Kč | 1 738,21 Kč |
| 100 | 31,36470 Kč | 3 136,47 Kč |
| 500 | 25,40002 Kč | 12 700,01 Kč |
| 1 000 | 23,48332 Kč | 23 483,32 Kč |
| 2 000 | 21,87246 Kč | 43 744,92 Kč |
| 5 000 | 20,13049 Kč | 100 652,45 Kč |
| 10 000 | 19,92185 Kč | 199 218,50 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

