
STPSC10C065RY | |
|---|---|
DigiKey Part Number | 497-18138-ND |
Manufacturer | |
Manufacturer Product Number | STPSC10C065RY |
Description | DIODE SIL CARBIDE 650V 10A I2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10C065RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 480pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | I2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 50 | 44,22180 Kč | 2 211,09 Kč |
| 100 | 40,23290 Kč | 4 023,29 Kč |
| 500 | 36,25062 Kč | 18 125,31 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |









