D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC10065GY-TR

DigiKey Part Number
497-18023-2-ND - Tape & Reel (TR)
497-18023-1-ND - Cut Tape (CT)
497-18023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC10065GY-TR
Description
DIODE SIL CARBIDE 650V 10A D2PAK
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC10065GY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
130 µA @ 650 V
Capacitance @ Vr, F
670pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,46000 Kč81,46 Kč
1058,30900 Kč583,09 Kč
10042,76310 Kč4 276,31 Kč
50039,21446 Kč19 607,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,30123 Kč32 301,23 Kč
2 00028,88587 Kč57 771,74 Kč
Manufacturers Standard Package
Unit Price without VAT:81,46000 Kč
Unit Price with VAT:98,56660 Kč