
STPSC10065GY-TR | |
|---|---|
DigiKey Part Number | 497-18023-2-ND - Tape & Reel (TR) 497-18023-1-ND - Cut Tape (CT) 497-18023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10065GY-TR |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10065GY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 650 V | |
Capacitance @ Vr, F | 670pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 58,30900 Kč | 583,09 Kč |
| 100 | 42,76310 Kč | 4 276,31 Kč |
| 500 | 39,21446 Kč | 19 607,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,30123 Kč | 32 301,23 Kč |
| 2 000 | 28,88587 Kč | 57 771,74 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |

