
STPS745D | |
|---|---|
DigiKey Part Number | 497-2749-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS745D |
Description | DIODE SCHOTTKY 45V 7.5A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS745D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 $ | 1,31 $ |
| 50 | 0,60860 $ | 30,43 $ |
| 100 | 0,54000 $ | 54,00 $ |
| 500 | 0,41950 $ | 209,75 $ |
| 1 000 | 0,38070 $ | 380,70 $ |
| 2 000 | 0,34805 $ | 696,10 $ |
| 5 000 | 0,31272 $ | 1 563,60 $ |
| 10 000 | 0,29088 $ | 2 908,80 $ |
| Unit Price without VAT: | 1,31000 $ |
|---|---|
| Unit Price with VAT: | 1,58510 $ |

