
STPS61H100CW | |
|---|---|
DigiKey Part Number | 497-3220-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS61H100CW |
Description | DIODE ARR SCHOT 100V 30A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS61H100CW Models |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 30 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 16 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 30 | 54,01400 Kč | 1 620,42 Kč |
| 120 | 44,37750 Kč | 5 325,30 Kč |
| 510 | 37,30686 Kč | 19 026,50 Kč |
| 1 020 | 34,72596 Kč | 35 420,48 Kč |
| 2 010 | 32,59934 Kč | 65 524,67 Kč |
| 5 010 | 31,44712 Kč | 157 550,07 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


