


STPS41L60CG-TR | |
|---|---|
DigiKey Part Number | 497-6586-2-ND - Tape & Reel (TR) 497-6586-1-ND - Cut Tape (CT) 497-6586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS41L60CG-TR |
Description | DIODE ARRAY SCHOTT 60V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS41L60CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 30,94400 Kč | 309,44 Kč |
| 100 | 30,37520 Kč | 3 037,52 Kč |
| 500 | 25,76394 Kč | 12 881,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,47151 Kč | 22 471,51 Kč |
| 2 000 | 20,94044 Kč | 41 880,88 Kč |
| 3 000 | 20,69482 Kč | 62 084,46 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


