


STPS40L45CG-TR | |
|---|---|
DigiKey Part Number | 497-3528-2-ND - Tape & Reel (TR) 497-3528-1-ND - Cut Tape (CT) 497-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40L45CG-TR |
Description | DIODE ARRAY SCHOTT 45V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40L45CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 38,55200 Kč | 385,52 Kč |
| 100 | 26,44700 Kč | 2 644,70 Kč |
| 500 | 21,26762 Kč | 10 633,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,60289 Kč | 19 602,89 Kč |
| 2 000 | 18,20306 Kč | 36 406,12 Kč |
| 3 000 | 17,49007 Kč | 52 470,21 Kč |
| 5 000 | 16,68917 Kč | 83 445,85 Kč |
| 7 000 | 16,21511 Kč | 113 505,77 Kč |
| 10 000 | 16,11597 Kč | 161 159,70 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |








