


STPS40L45CG-TR | |
|---|---|
DigiKey Part Number | 497-3528-2-ND - Tape & Reel (TR) 497-3528-1-ND - Cut Tape (CT) 497-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40L45CG-TR |
Description | DIODE ARRAY SCHOTT 45V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40L45CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,25188 Kč | 18 251,88 Kč |
| 2 000 | 17,51443 Kč | 35 028,86 Kč |
| 3 000 | 16,19450 Kč | 48 583,50 Kč |
| 5 000 | 16,11597 Kč | 80 579,85 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |








