
STPS40H100CW | |
|---|---|
DigiKey Part Number | 497-2725-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS40H100CW |
Description | DIODE ARR SCHOT 100V 20A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS40H100CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 30 | 43,34000 Kč | 1 300,20 Kč |
| 120 | 35,32917 Kč | 4 239,50 Kč |
| 510 | 29,45114 Kč | 15 020,08 Kč |
| 1 020 | 27,30481 Kč | 27 850,91 Kč |
| 2 010 | 25,53628 Kč | 51 327,92 Kč |
| 5 010 | 23,80909 Kč | 119 283,54 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



