
STPS40150CT | |
|---|---|
DigiKey Part Number | 497-3217-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS40150CT |
Description | DIODE ARR SCHOTT 150V 20A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS40150CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 50 | 28,37660 Kč | 1 418,83 Kč |
| 100 | 25,50840 Kč | 2 550,84 Kč |
| 500 | 20,48228 Kč | 10 241,14 Kč |
| 1 000 | 18,86649 Kč | 18 866,49 Kč |
| 2 000 | 17,50782 Kč | 35 015,64 Kč |
| 5 000 | 16,03861 Kč | 80 193,05 Kč |
| 10 000 | 15,40466 Kč | 154 046,60 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

