Diode 60 V 3A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3L60Q

DigiKey Part Number
497-16207-1-ND - Cut Tape (CT)
497-16207-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STPS3L60Q
Description
DIODE SCHOTTKY 60V 3A DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
STPS3L60Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,10300 Kč51,03 Kč
1004,84210 Kč484,21 Kč
5003,65408 Kč1 827,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,05395 Kč3 053,95 Kč
2 0002,28878 Kč4 577,56 Kč
3 0002,14663 Kč6 439,89 Kč
5 0002,00187 Kč10 009,35 Kč
7 0001,99217 Kč13 945,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč