
STPS340UF | |
|---|---|
DigiKey Part Number | 497-8035-2-ND - Tape & Reel (TR) 497-8035-1-ND - Cut Tape (CT) 497-8035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340UF |
Description | DIODE SCHOTTKY 40V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS340UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,11460 Kč | 611,46 Kč |
| 500 | 4,64056 Kč | 2 320,28 Kč |
| 1 000 | 4,16474 Kč | 4 164,74 Kč |
| 2 000 | 3,76400 Kč | 7 528,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,33003 Kč | 16 650,15 Kč |
| 10 000 | 3,06168 Kč | 30 616,80 Kč |
| 15 000 | 2,92495 Kč | 43 874,25 Kč |
| 25 000 | 2,77133 Kč | 69 283,25 Kč |
| 35 000 | 2,68037 Kč | 93 812,95 Kč |
| 50 000 | 2,59198 Kč | 129 599,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


