SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3170UF

DigiKey Part Number
497-15319-2-ND - Tape & Reel (TR)
497-15319-1-ND - Cut Tape (CT)
497-15319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3170UF
Description
DIODE SCHOTTKY 170V 3A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 170 V 3A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STPS3170UF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 µA @ 170 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
107,64100 Kč76,41 Kč
1005,65190 Kč565,19 Kč
5004,28914 Kč2 144,57 Kč
1 0003,73974 Kč3 739,74 Kč
2 0003,47873 Kč6 957,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,87017 Kč14 350,85 Kč
10 0002,44443 Kč24 444,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč