
STPS3170AF | |
|---|---|
DigiKey Part Number | 497-15318-2-ND - Tape & Reel (TR) 497-15318-1-ND - Cut Tape (CT) 497-15318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3170AF |
Description | DIODE SCHOTTKY 170V 3A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3170AF Models |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 4 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAflat |
Voltage - DC Reverse (Vr) (Max) 170 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 500 | 4,29074 Kč | 2 145,37 Kč |
| 1 000 | 3,84578 Kč | 3 845,78 Kč |
| 2 000 | 3,47108 Kč | 6 942,16 Kč |
| 5 000 | 3,06499 Kč | 15 324,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,81390 Kč | 28 139,00 Kč |
| 20 000 | 2,60274 Kč | 52 054,80 Kč |
| 30 000 | 2,49521 Kč | 74 856,30 Kč |
| 50 000 | 2,37437 Kč | 118 718,50 Kč |
| 70 000 | 2,30285 Kč | 161 199,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

