
STPS30SM120SFP | |
|---|---|
DigiKey Part Number | 497-15564-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM120SFP |
Description | DIODE SCHOTTK 120V 30A TO220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 30A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30SM120SFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 275 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 50 | 20,05720 Kč | 1 002,86 Kč |
| 100 | 17,92600 Kč | 1 792,60 Kč |
| 500 | 14,18540 Kč | 7 092,70 Kč |
| 1 000 | 12,98243 Kč | 12 982,43 Kč |
| 2 000 | 11,97065 Kč | 23 941,30 Kč |
| 5 000 | 10,87596 Kč | 54 379,80 Kč |
| 10 000 | 10,19988 Kč | 101 998,80 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


