
STPS30SM100ST | |
|---|---|
DigiKey Part Number | 497-12663-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM100ST |
Description | DIODE SCHOTTKY 100V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30SM100ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 45 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 50 | 19,88100 Kč | 994,05 Kč |
| 100 | 17,76850 Kč | 1 776,85 Kč |
| 500 | 14,05564 Kč | 7 027,82 Kč |
| 1 000 | 12,86148 Kč | 12 861,48 Kč |
| 2 000 | 11,85705 Kč | 23 714,10 Kč |
| 5 000 | 10,77055 Kč | 53 852,75 Kč |
| 10 000 | 10,09945 Kč | 100 994,50 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


