TO-247-3 HiP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30H100CW

DigiKey Part Number
497-7560-5-ND
Manufacturer
Manufacturer Product Number
STPS30H100CW
Description
DIODE ARR SCHOT 100V 15A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS30H100CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,39000 Kč51,39 Kč
3020,68100 Kč620,43 Kč
12019,95992 Kč2 395,19 Kč
51019,09665 Kč9 739,29 Kč
1 02017,59943 Kč17 951,42 Kč
2 01016,36552 Kč32 894,70 Kč
5 01015,60712 Kč78 191,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,39000 Kč
Unit Price with VAT:62,18190 Kč