Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3060CW

DigiKey Part Number
497-12651-5-ND
Manufacturer
Manufacturer Product Number
STPS3060CW
Description
DIODE ARR SCHOTT 60V 15A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS3060CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
3034,35267 Kč1 030,58 Kč
12027,78208 Kč3 333,85 Kč
51022,95371 Kč11 706,39 Kč
1 02021,19007 Kč21 613,87 Kč
2 01019,73645 Kč39 670,26 Kč
5 01018,13196 Kč90 841,12 Kč
10 02017,70655 Kč177 419,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč