


STPS30150CFP | |
|---|---|
DigiKey Part Number | 497-12646-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30150CFP |
Description | DIODE ARR SCHOT 150V 15A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS30150CFP Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 6.5 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 50 | 21,38940 Kč | 1 069,47 Kč |
| 100 | 19,14120 Kč | 1 914,12 Kč |
| 500 | 15,19198 Kč | 7 595,99 Kč |
| 1 000 | 13,92188 Kč | 13 921,88 Kč |
| 2 000 | 12,85387 Kč | 25 707,74 Kč |
| 5 000 | 11,69856 Kč | 58 492,80 Kč |
| 10 000 | 10,98505 Kč | 109 850,50 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

