
STPS2L40AF | |
|---|---|
DigiKey Part Number | 497-18870-2-ND - Tape & Reel (TR) 497-18870-1-ND - Cut Tape (CT) 497-18870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L40AF |
Description | DIODE SCHOTTKY 40V 2A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L40AF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAflat |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,61200 Kč | 76,12 Kč |
| 100 | 4,84470 Kč | 484,47 Kč |
| 500 | 3,64804 Kč | 1 824,02 Kč |
| 1 000 | 3,26117 Kč | 3 261,17 Kč |
| 2 000 | 2,93531 Kč | 5 870,62 Kč |
| 5 000 | 2,58220 Kč | 12 911,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,36378 Kč | 23 637,80 Kč |
| 20 000 | 2,18011 Kč | 43 602,20 Kč |
| 30 000 | 2,08654 Kč | 62 596,20 Kč |
| 50 000 | 1,98140 Kč | 99 070,00 Kč |
| 70 000 | 1,91917 Kč | 134 341,90 Kč |
| 100 000 | 1,85868 Kč | 185 868,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |




