Similar
Similar
Similar
Similar
Similar
Similar
Similar

STPS2545CT | |
|---|---|
DigiKey Part Number | 497-7555-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS2545CT |
Description | DIODE ARR SCHOTT 45V 12.5A TO220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 12.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS2545CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 12.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 125 µA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,76723 Kč | 20 767,23 Kč |
| Unit Price without VAT: | 20,76723 Kč |
|---|---|
| Unit Price with VAT: | 25,12835 Kč |





