Direct
Similar
Similar



STPS2045CGY-TR | |
|---|---|
DigiKey Part Number | 497-12290-2-ND - Tape & Reel (TR) 497-12290-1-ND - Cut Tape (CT) 497-12290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2045CGY-TR |
Description | DIODE ARRAY SCHOTT 45V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2045CGY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 100 | 17,09870 Kč | 1 709,87 Kč |
| 500 | 13,50508 Kč | 6 752,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,34913 Kč | 12 349,13 Kč |
| 2 000 | 11,37672 Kč | 22 753,44 Kč |
| 3 000 | 10,88130 Kč | 32 643,90 Kč |
| 5 000 | 10,32476 Kč | 51 623,80 Kč |
| 7 000 | 9,99523 Kč | 69 966,61 Kč |
| 10 000 | 9,67500 Kč | 96 750,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |




