
STPS20120D | |
|---|---|
DigiKey Part Number | 497-4627-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20120D |
Description | DIODE SCHOTTKY 120V 20A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS20120D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 50 | 16,26500 Kč | 813,25 Kč |
| 100 | 14,48860 Kč | 1 448,86 Kč |
| 500 | 11,36664 Kč | 5 683,32 Kč |
| 1 000 | 10,36209 Kč | 10 362,09 Kč |
| 2 000 | 9,51693 Kč | 19 033,86 Kč |
| 5 000 | 8,60242 Kč | 43 012,10 Kč |
| 10 000 | 8,03751 Kč | 80 375,10 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


