
STPS1L40UY | |
|---|---|
DigiKey Part Number | 497-12288-2-ND - Tape & Reel (TR) 497-12288-1-ND - Cut Tape (CT) 497-12288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L40UY |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40UY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 40 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS140T3G | onsemi | 179 360 | MBRS140T3GOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 5,05840 Kč | 505,84 Kč |
| 500 | 3,81240 Kč | 1 906,20 Kč |
| 1 000 | 3,41008 Kč | 3 410,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97416 Kč | 7 435,40 Kč |
| 5 000 | 2,70437 Kč | 13 521,85 Kč |
| 7 500 | 2,56685 Kč | 19 251,38 Kč |
| 12 500 | 2,41225 Kč | 30 153,12 Kč |
| 17 500 | 2,32069 Kč | 40 612,07 Kč |
| 25 000 | 2,23169 Kč | 55 792,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

