Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L40U

DigiKey Part Number
497-12792-2-ND - Tape & Reel (TR)
497-12792-1-ND - Cut Tape (CT)
497-12792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L40U
Description
DIODE SCHOTTKY 40V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS1L40U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,01000 Kč8,01 Kč
105,07100 Kč50,71 Kč
1003,40820 Kč340,82 Kč
5002,54344 Kč1 271,72 Kč
1 0002,26380 Kč2 263,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,45158 Kč3 628,95 Kč
5 0001,43721 Kč7 186,05 Kč
7 5001,30758 Kč9 806,85 Kč
12 5001,25498 Kč15 687,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,01000 Kč
Unit Price with VAT:9,69210 Kč