
STPS1L40A | |
|---|---|
DigiKey Part Number | 497-3753-2-ND - Tape & Reel (TR) 497-3753-1-ND - Cut Tape (CT) 497-3753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L40A |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,56760 Kč | 356,76 Kč |
| 500 | 2,65834 Kč | 1 329,17 Kč |
| 1 000 | 2,36395 Kč | 2 363,95 Kč |
| 2 000 | 2,11597 Kč | 4 231,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,84703 Kč | 9 235,15 Kč |
| 10 000 | 1,68062 Kč | 16 806,20 Kč |
| 15 000 | 1,59579 Kč | 23 936,85 Kč |
| 25 000 | 1,50045 Kč | 37 511,25 Kč |
| 35 000 | 1,44398 Kč | 50 539,30 Kč |
| 50 000 | 1,38911 Kč | 69 455,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



