
STPS1L30MF | |
|---|---|
DigiKey Part Number | 497-8026-2-ND - Tape & Reel (TR) 497-8026-1-ND - Cut Tape (CT) 497-8026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L30MF |
Description | DIODE SCHOTTK 30V 1A STMITE FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount STmite Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L30MF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 390 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package STmite Flat |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| 2 000 | 4,29934 Kč | 8 598,68 Kč |
| 5 000 | 3,81550 Kč | 19 077,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,84249 Kč | 22 109,88 Kč |
| 24 000 | 1,69575 Kč | 40 698,00 Kč |
| 36 000 | 1,62099 Kč | 58 355,64 Kč |
| 60 000 | 1,53699 Kč | 92 219,40 Kč |
| 84 000 | 1,48726 Kč | 124 929,84 Kč |
| 120 000 | 1,43893 Kč | 172 671,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

