
STPS1H100MF | |
|---|---|
DigiKey Part Number | 497-12631-2-ND - Tape & Reel (TR) 497-12631-1-ND - Cut Tape (CT) 497-12631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100MF |
Description | DIODE SCHOTT 100V 1A STMITE FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount STmite Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100MF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package STmite Flat |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,57205 Kč | 2 572,05 Kč |
| 2 000 | 2,30548 Kč | 4 610,96 Kč |
| 5 000 | 2,01648 Kč | 10 082,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,79550 Kč | 21 546,00 Kč |
| 24 000 | 1,65176 Kč | 39 642,24 Kč |
| 36 000 | 1,57854 Kč | 56 827,44 Kč |
| 60 000 | 1,49625 Kč | 89 775,00 Kč |
| 84 000 | 1,44753 Kč | 121 592,52 Kč |
| 120 000 | 1,40019 Kč | 168 022,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


