DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS16170CB-TR

DigiKey Part Number
497-6078-2-ND - Tape & Reel (TR)
497-6078-1-ND - Cut Tape (CT)
497-6078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS16170CB-TR
Description
DIODE ARRAY SCHOTT 170V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
STPS16170CB-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 170 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,50000 Kč22,50 Kč
1016,03900 Kč160,39 Kč
10011,36900 Kč1 136,90 Kč
5008,86400 Kč4 432,00 Kč
1 0008,05704 Kč8 057,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,00571 Kč17 514,27 Kč
5 0006,35315 Kč31 765,75 Kč
7 5006,10580 Kč45 793,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,50000 Kč
Unit Price with VAT:27,22500 Kč