
STPS1170AF | |
|---|---|
DigiKey Part Number | 497-15316-2-ND - Tape & Reel (TR) 497-15316-1-ND - Cut Tape (CT) 497-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1170AF |
Description | DIODE SCHOTTKY 170V 1A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 1A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS1170AF Models |
Category | Voltage - Forward (Vf) (Max) @ If 890 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1.5 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAflat |
Voltage - DC Reverse (Vr) (Max) 170 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28520 Kč | 528,52 Kč |
| 500 | 3,99088 Kč | 1 995,44 Kč |
| 1 000 | 3,57260 Kč | 3 572,60 Kč |
| 2 000 | 3,22036 Kč | 6 440,72 Kč |
| 5 000 | 2,83864 Kč | 14 193,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,13651 Kč | 21 365,10 Kč |
| 20 000 | 1,96678 Kč | 39 335,60 Kč |
| 30 000 | 1,88031 Kč | 56 409,30 Kč |
| 50 000 | 1,78316 Kč | 89 158,00 Kč |
| 70 000 | 1,72563 Kč | 120 794,10 Kč |
| 100 000 | 1,66974 Kč | 166 974,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

