
STPMIC25BPQR | |
|---|---|
DigiKey Part Number | 497-STPMIC25BPQRTR-ND - Tape & Reel (TR) 497-STPMIC25BPQRCT-ND - Cut Tape (CT) 497-STPMIC25BPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC25BPQR |
Description | HIGHLY INTEGRATED POWER MANAGEME |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-WFQFN (6.5x6.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 56-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 56-WFQFN (6.5x6.5) |
Applications Processor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 108,74900 Kč | 1 087,49 Kč |
| 25 | 100,58040 Kč | 2 514,51 Kč |
| 100 | 91,60380 Kč | 9 160,38 Kč |
| 250 | 88,58720 Kč | 22 146,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,99972 Kč | 239 999,16 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |




