
STPM801-TR | |
|---|---|
DigiKey Part Number | 497-STPM801-TR-ND - Tape & Reel (TR) 497-STPM801-TRCT-ND - Cut Tape (CT) 497-STPM801-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPM801-TR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STPM801-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 4V ~ 65V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 157,14900 Kč | 1 571,49 Kč |
| 25 | 146,00320 Kč | 3 650,08 Kč |
| 100 | 133,76780 Kč | 13 376,78 Kč |
| 250 | 127,93408 Kč | 31 983,52 Kč |
| 500 | 124,41692 Kč | 62 208,46 Kč |
| 1 000 | 121,52278 Kč | 121 522,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 117,94829 Kč | 353 844,87 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |





