
STPA003OD-4WX | |
|---|---|
DigiKey Part Number | 497-STPA003OD-4WX-ND |
Manufacturer | |
Manufacturer Product Number | STPA003OD-4WX |
Description | IC AMP AB QUAD 85W 25FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | STPA003OD-4WX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 85W x 4 @ 2Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 165,96800 Kč | 1 659,68 Kč |
| 25 | 154,30160 Kč | 3 857,54 Kč |
| 100 | 141,47820 Kč | 14 147,82 Kč |
| 357 | 133,38258 Kč | 47 617,58 Kč |
| 714 | 130,04909 Kč | 92 855,05 Kč |
| 1 071 | 128,38051 Kč | 137 495,53 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |


