
STP8NK80Z | |
|---|---|
DigiKey Part Number | 497-15685-5-ND |
Manufacturer | |
Manufacturer Product Number | STP8NK80Z |
Description | MOSFET N-CH 800V 6.2A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.2A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP8NK80Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 50 | 49,92900 Kč | 2 496,45 Kč |
| 100 | 45,33680 Kč | 4 533,68 Kč |
| 500 | 37,29160 Kč | 18 645,80 Kč |
| 1 000 | 34,70843 Kč | 34 708,43 Kč |
| 2 000 | 32,53735 Kč | 65 074,70 Kč |
| 5 000 | 31,69648 Kč | 158 482,40 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

