STP80NF06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 622
Unit Price: 58,37000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 17,80042 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 15,46650 Kč
Datasheet

Similar


onsemi
In Stock: 210
Unit Price: 57,74000 Kč
Datasheet

Similar


onsemi
In Stock: 536
Unit Price: 83,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 856
Unit Price: 44,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 357
Unit Price: 44,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 818
Unit Price: 31,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 49,14000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 015
Unit Price: 53,54000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 699
Unit Price: 33,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 231
Unit Price: 37,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: 63,83000 Kč
Datasheet
N-Channel 60 V 80A (Tc) 300W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP80NF06

DigiKey Part Number
497-3201-5-ND
Manufacturer
Manufacturer Product Number
STP80NF06
Description
MOSFET N-CH 60V 80A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 300W (Tc) Through Hole TO-220
EDA/CAD Models
STP80NF06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes