N-Channel 800 V 6A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP7N80K5

DigiKey Part Number
497-13589-5-ND
Manufacturer
Manufacturer Product Number
STP7N80K5
Description
MOSFET N-CH 800V 6A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 6A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP7N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
13.4 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
5031,90440 Kč1 595,22 Kč
10028,74630 Kč2 874,63 Kč
50023,20488 Kč11 602,44 Kč
1 00021,42426 Kč21 424,26 Kč
2 00019,92710 Kč39 854,20 Kč
5 00018,30824 Kč91 541,20 Kč
10 00018,08715 Kč180 871,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč