N-Channel 620 V 5.5A (Tc) 90W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6N62K3

DigiKey Part Number
497-8450-5-ND
Manufacturer
Manufacturer Product Number
STP6N62K3
Description
MOSFET N-CH 620V 5.5A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 5.5A (Tc) 90W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP6N62K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
875 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
5026,65480 Kč1 332,74 Kč
10023,96920 Kč2 396,92 Kč
50019,25810 Kč9 629,05 Kč
1 00017,74352 Kč17 743,52 Kč
2 00016,47031 Kč32 940,62 Kč
5 00015,69076 Kč78 453,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč