
STP65N150M9 | |
|---|---|
DigiKey Part Number | 497-STP65N150M9-ND |
Manufacturer | |
Manufacturer Product Number | STP65N150M9 |
Description | N-CHANNEL 650 V, 128 MOHM TYP., |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP65N150M9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1239 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,41000 Kč | 104,41 Kč |
| 50 | 54,22900 Kč | 2 711,45 Kč |
| 100 | 49,37070 Kč | 4 937,07 Kč |
| 500 | 40,86142 Kč | 20 430,71 Kč |
| 1 000 | 38,15313 Kč | 38 153,13 Kč |
| Unit Price without VAT: | 104,41000 Kč |
|---|---|
| Unit Price with VAT: | 126,33610 Kč |


