
STP5NK52ZD | |
|---|---|
DigiKey Part Number | 497-STP5NK52ZD-ND |
Manufacturer | |
Manufacturer Product Number | STP5NK52ZD |
Description | MOSFET N-CH 520V 4.4A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 520 V 4.4A (Tc) 25W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP5NK52ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 520 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 529 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 50 | 30,83340 Kč | 1 541,67 Kč |
| 100 | 27,79300 Kč | 2 779,30 Kč |
| 500 | 22,46786 Kč | 11 233,93 Kč |
| 1 000 | 20,75631 Kč | 20 756,31 Kč |
| 2 000 | 19,31753 Kč | 38 635,06 Kč |
| 5 000 | 18,86670 Kč | 94 333,50 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


