N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP43N60DM2

DigiKey Part Number
497-16342-5-ND
Manufacturer
Manufacturer Product Number
STP43N60DM2
Description
MOSFET N-CH 600V 34A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP43N60DM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
93mOhm @ 17A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
5070,93960 Kč3 546,98 Kč
10064,81660 Kč6 481,66 Kč
50054,09630 Kč27 048,15 Kč
1 00050,65495 Kč50 654,95 Kč
2 00048,86235 Kč97 724,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč