N-Channel 800 V 2.5A (Tc) 70W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP3NK80Z

DigiKey Part Number
497-4379-5-ND
Manufacturer
Manufacturer Product Number
STP3NK80Z
Description
MOSFET N-CH 800V 2.5A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 2.5A (Tc) 70W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP3NK80Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 1.25A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
485 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
5027,80980 Kč1 390,49 Kč
10024,99600 Kč2 499,60 Kč
50020,06190 Kč10 030,95 Kč
1 00018,47551 Kč18 475,51 Kč
2 00017,14161 Kč34 283,22 Kč
5 00015,69928 Kč78 496,40 Kč
10 00015,19468 Kč151 946,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč