
STP35N60DM2 | |
|---|---|
DigiKey Part Number | 497-16359-5-ND |
Manufacturer | |
Manufacturer Product Number | STP35N60DM2 |
Description | MOSFET N-CH 600V 28A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 210W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP35N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 50 | 53,23420 Kč | 2 661,71 Kč |
| 100 | 48,39200 Kč | 4 839,20 Kč |
| 500 | 39,91300 Kč | 19 956,50 Kč |
| 1 000 | 37,18977 Kč | 37 189,77 Kč |
| 2 000 | 34,90151 Kč | 69 803,02 Kč |
| 5 000 | 34,31863 Kč | 171 593,15 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

