N-Channel 600 V 24A (Tc) 190W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP33N60DM2

DigiKey Part Number
497-16352-5-ND
Manufacturer
Manufacturer Product Number
STP33N60DM2
Description
MOSFET N-CH 600V 24A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 190W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP33N60DM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 496
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
5056,72400 Kč2 836,20 Kč
10051,62360 Kč5 162,36 Kč
50042,69062 Kč21 345,31 Kč
1 00039,82187 Kč39 821,87 Kč
2 00037,41140 Kč74 822,80 Kč
5 00037,12186 Kč185 609,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč