
STP24N60M6 | |
|---|---|
DigiKey Part Number | 497-18249-ND |
Manufacturer | |
Manufacturer Product Number | STP24N60M6 |
Description | MOSFET N-CH 600V TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tj) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP24N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 960 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 8.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 50 | 35,86880 Kč | 1 793,44 Kč |
| 100 | 32,38310 Kč | 3 238,31 Kč |
| 500 | 26,27018 Kč | 13 135,09 Kč |
| 1 000 | 24,30602 Kč | 24 306,02 Kč |
| 2 000 | 22,65485 Kč | 45 309,70 Kč |
| 5 000 | 20,96650 Kč | 104 832,50 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |





