


STP24DP05BTR | |
|---|---|
DigiKey Part Number | 497-8283-2-ND - Tape & Reel (TR) 497-8283-1-ND - Cut Tape (CT) 497-8283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP24DP05BTR |
Description | IC LED DRIVER LINEAR 80MA 48TQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 80mA 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STP24DP05BTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80mA |
Part Status Active | Frequency 25MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 48-TQFP Exposed Pad |
Number of Outputs 24 | Supplier Device Package 48-TQFP-EP (7x7) |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,06400 Kč | 480,64 Kč |
| 25 | 44,01200 Kč | 1 100,30 Kč |
| 100 | 39,56650 Kč | 3 956,65 Kč |
| 250 | 37,44364 Kč | 9 360,91 Kč |
| 500 | 36,79438 Kč | 18 397,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 34,04441 Kč | 81 706,58 Kč |
| 4 800 | 33,36692 Kč | 160 161,22 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


