
STP20NM50 | |
---|---|
DigiKey Part Number | 497-2663-5-ND |
Manufacturer | |
Manufacturer Product Number | STP20NM50 |
Description | MOSFET N-CH 500V 20A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 20A (Tc) 192W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP20NM50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 125,60000 Kč | 125,60 Kč |
50 | 59,17380 Kč | 2 958,69 Kč |
100 | 58,85310 Kč | 5 885,31 Kč |
500 | 56,17142 Kč | 28 085,71 Kč |
1 000 | 55,23866 Kč | 55 238,66 Kč |
Unit Price without VAT: | 125,60000 Kč |
---|---|
Unit Price with VAT: | 151,97600 Kč |