
STP180N4F6 | |
|---|---|
DigiKey Part Number | STP180N4F6-ND |
Manufacturer | |
Manufacturer Product Number | STP180N4F6 |
Description | MOSFET N-CHANNEL 40V 120A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP180N4F6 Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
Series | Vgs (Max) ±20V |
Packaging Tube | Power Dissipation (Max) 190W (Tc) |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 40 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 50 | 26,13840 Kč | 1 306,92 Kč |
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 500 | 18,78818 Kč | 9 394,09 Kč |
| 1 000 | 17,28282 Kč | 17 282,82 Kč |
| 2 000 | 16,01686 Kč | 32 033,72 Kč |
| 5 000 | 14,64791 Kč | 73 239,55 Kč |
| 10 000 | 14,04241 Kč | 140 424,10 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



